EP7WS330RJ

TE Connectivity / Holsworthy
279-EP7WS330RJ
EP7WS330RJ

Mfr.:

Description:
Wirewound Resistors - Through Hole EP 7W (S) 330R 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 279

Stock:
279 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,20 € 1,20 €
0,785 € 7,85 €
0,604 € 15,10 €
0,544 € 54,40 €
0,468 € 117,00 €
0,439 € 219,50 €
0,402 € 402,00 €
0,341 € 1.705,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wirewound Resistors - Through Hole
RoHS:  
330 Ohms
7 W
500 V
5 %
Axial
300 PPM / C
25 mm
8.5 mm
- 55 C
+ 155 C
EP
Brand: TE Connectivity / Holsworthy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Lead Diameter: 0.75 mm
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Cement Filled Ceramic
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Type: Wirewound Anti Surge Resistor
Part # Aliases: 1-2176084-0
Unit Weight: 5,406 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99