EP5WS680RJ

TE Connectivity / Holsworthy
279-EP5WS680RJ
EP5WS680RJ

Mfr.:

Description:
Wirewound Resistors - Through Hole EP 5W (S) 680R 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.662

Stock:
3.662 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,55 € 0,55 €
0,358 € 3,58 €
0,304 € 7,60 €
0,246 € 24,60 €
0,241 € 60,25 €
0,216 € 108,00 €
0,176 € 176,00 €
0,145 € 725,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wirewound Resistors - Through Hole
RoHS:  
680 Ohms
5 W
500 V
5 %
Axial
300 PPM / C
17.5 mm
6.5 mm
- 55 C
+ 155 C
EP
Brand: TE Connectivity / Holsworthy
Lead Diameter: 0.75 mm
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Cement Filled Ceramic
Product Type: Wirewound Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Wirewound
Type: Wirewound Anti Surge Resistor
Part # Aliases: 1-2176083-2
Unit Weight: 2,894 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.