EP3WS220RJ

TE Connectivity / Holsworthy
279-EP3WS220RJ
EP3WS220RJ

Mfr.:

Description:
Wirewound Resistors - Through Hole EP 3W (S) 220R 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.078

Stock:
1.078 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,404 € 0,40 €
0,261 € 2,61 €
0,197 € 4,93 €
0,176 € 17,60 €
0,152 € 38,00 €
0,138 € 69,00 €
0,114 € 114,00 €
0,104 € 520,00 €
0,101 € 1.010,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wirewound Resistors - Through Hole
RoHS:  
220 Ohms
3 W
500 V
5 %
Axial
300 PPM / C
16 mm
5.5 mm
- 55 C
+ 155 C
EP
Brand: TE Connectivity / Holsworthy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Cement Filled Ceramic
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Part # Aliases: 2176082-9
Unit Weight: 2,239 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99