DP11H3015A20K

TE Connectivity / Holsworthy
279-DP11H3015A20K
DP11H3015A20K

Mfr.:

Description:
Encoders DP11 HOR 15P 30DET 20K M7*5MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,87 € 1.870,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Encoders
RoHS:  
DP11
PCB Mount
Magnetic Encoders
Through Hole
Knurled
Bulk
Brand: TE Connectivity / Holsworthy
Orientation: Right Angle
Product Type: Encoders
Size/Dimension: 11.7 mm x 13.8 mm
Factory Pack Quantity: 1000
Subcategory: Encoders
Part # Aliases: 1879322-9
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501590
CNHTS:
8543909000
CAHTS:
8543890000
USHTS:
8543704500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.