DP09H3015A15F

TE Connectivity / Holsworthy
279-DP09H3015A15F
DP09H3015A15F

Mfr.:

Description:
Encoders 15P 30DET 15F M7*5MM Horizontal Spindle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,20 € 2.200,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Encoders
RoHS:  
DP09
PCB Mount
Magnetic Encoders
Through Hole
D / Flatted
Bulk
Brand: TE Connectivity / Holsworthy
Orientation: Right Angle
Product Type: Encoders
Size/Dimension: 9.7 mm x 14.9 mm
Factory Pack Quantity: 1000
Subcategory: Encoders
Part # Aliases: 7-1879325-3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501590
CNHTS:
8543909000
CAHTS:
8543890000
USHTS:
8543704500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.