CRGS2512J68R

TE Connectivity / Holsworthy
279-CRGS2512J68R
CRGS2512J68R

Mfr.:

Description:
Thick Film Resistors - SMD CRGS2512 5% 68R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,37 € 1,37 €
0,765 € 7,65 €
0,594 € 14,85 €
0,51 € 51,00 €
0,437 € 109,25 €
Full Reel (Order in multiples of 4000)
0,393 € 1.572,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
CRGS
68 Ohms
5 %
2512
6432
Brand: TE Connectivity / Holsworthy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Technology: Thick Film
Part # Aliases: 2-2176246-3
Unit Weight: 40,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

SMD Resistor Solutions

TE Connectivity's (TE) SMD Resistor Solutions allow designers to create smaller, lighter, faster, and more robust devices with expanded capabilities. SMD Resistors are surface-mount resistors that are low profile and make more efficient use of board space than through-hole resistors. TE SMD resistors offer up to three times the power of previous-generation resistors with a similar increase in power-to-size ratio. The wide variety of SMD resistor products includes thick-film SMD resistors that are well-suited for applications that involve higher power and thin-film SMD resistors that are well-suited for applications that require precision and stability.

CRGS SMD Anti-Surge Thick Film Chip Resistors

TE Connectivity's CRGS SMD Anti-Surge Thick Film Chip Resistors are small, lightweight, and ideal for auto-placement in volume. These chip resistors are compatible with both wave and reflow soldering techniques. The CRGS SMD chip resistors possess robust surge tolerance capabilities and are available in 5 distinct package sizes. These chip resistors feature a power rating range from 0.25W to 1.5W, covering a resistance range of 1Ω to 10MΩ with a ±5% tolerance. The CRGS SMD chip resistors are supplied on tape and real for automatic insertion processes. These anti-surge chip resistors operate within the -55°C to 155°C temperature range and come with a terminal finish of matte Sn over Ni.