CRGS2010J2R2

TE Connectivity / Holsworthy
279-CRGS2010J2R2
CRGS2010J2R2

Mfr.:

Description:
Thick Film Resistors - SMD CRGS2010 5% 2R2

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
CRGS
2.2 Ohms
5 %
2010
5025
Brand: TE Connectivity / Holsworthy
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Technology: Thick Film
Part # Aliases: 2176251-5
Unit Weight: 34 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMD Resistor Solutions

TE Connectivity's (TE) SMD Resistor Solutions allow designers to create smaller, lighter, faster, and more robust devices with expanded capabilities. SMD Resistors are surface-mount resistors that are low profile and make more efficient use of board space than through-hole resistors. TE SMD resistors offer up to three times the power of previous-generation resistors with a similar increase in power-to-size ratio. The wide variety of SMD resistor products includes thick-film SMD resistors that are well-suited for applications that involve higher power and thin-film SMD resistors that are well-suited for applications that require precision and stability.

CRGS SMD Anti-Surge Thick Film Chip Resistors

TE Connectivity's CRGS SMD Anti-Surge Thick Film Chip Resistors are small, lightweight, and ideal for auto-placement in volume. These chip resistors are compatible with both wave and reflow soldering techniques. The CRGS SMD chip resistors possess robust surge tolerance capabilities and are available in 5 distinct package sizes. These chip resistors feature a power rating range from 0.25W to 1.5W, covering a resistance range of 1Ω to 10MΩ with a ±5% tolerance. The CRGS SMD chip resistors are supplied on tape and real for automatic insertion processes. These anti-surge chip resistors operate within the -55°C to 155°C temperature range and come with a terminal finish of matte Sn over Ni.