CRGP1206F12K

TE Connectivity / Holsworthy
279-CRGP1206F12K
CRGP1206F12K

Mfr.:

Description:
Thick Film Resistors - SMD CRGP 1206 12K 1% SMD Resistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19.212

Stock:
19.212 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,215 € 0,22 €
0,065 € 0,65 €
0,054 € 5,40 €
0,041 € 10,25 €
0,039 € 19,50 €
0,038 € 38,00 €
Full Reel (Order in multiples of 5000)
0,036 € 180,00 €
0,03 € 300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
CRGP
12 kOhms
500 mW (1/2 W)
1 %
100 PPM / C
- 55 C
+ 155 C
200 V
1206
3215
3.1 mm (0.122 in)
1.55 mm (0.061 in)
0.55 mm (0.022 in)
Commercial Grade
Precision Resistors
Brand: TE Connectivity / Holsworthy
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Part # Aliases: 3-2176328-8
Unit Weight: 15,587 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CRGP Precision Pulse Thick Film Chip Resistors

TE Connectivity's (TE) Holsworthy CRGP Precision Pulse Thick Film Chip Resistors are pulse-rated resistors in seven different package sizes. TE Connectivity's Holsworthy CRGP Resistors are small and lightweight and operate over a -55°C to +155°C temperature range. TE's CRGP Resistors provide a 0.125W to 2W power rating (at +70°C) and a 50V to 500V maximum working voltage. The series is suitable for wave and reflow soldering and is ideal for use in a wide range of applications.

SMD Resistor Solutions

TE Connectivity's (TE) SMD Resistor Solutions allow designers to create smaller, lighter, faster, and more robust devices with expanded capabilities. SMD Resistors are surface-mount resistors that are low profile and make more efficient use of board space than through-hole resistors. TE SMD resistors offer up to three times the power of previous-generation resistors with a similar increase in power-to-size ratio. The wide variety of SMD resistor products includes thick-film SMD resistors that are well-suited for applications that involve higher power and thin-film SMD resistors that are well-suited for applications that require precision and stability.