CRGCQ2512F27K

TE Connectivity / Holsworthy
279-CRGCQ2512F27K
CRGCQ2512F27K

Mfr.:

Description:
Thick Film Resistors - SMD CRGCQ 2512 27K 1% SMD Resistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22.419

Stock:
22.419 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,31 € 0,31 €
0,12 € 1,20 €
0,107 € 10,70 €
0,093 € 23,25 €
0,085 € 42,50 €
0,072 € 72,00 €
Full Reel (Order in multiples of 4000)
0,056 € 224,00 €
0,055 € 1.320,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
CRGCQ
27 kOhms
1 W
1 %
100 PPM / C
- 55 C
+ 125 C
200 V
2512
6332
6.35 mm (0.25 in)
3.2 mm (0.126 in)
0.55 mm (0.022 in)
Automotive Grade
Brand: TE Connectivity / Holsworthy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Part # Aliases: 4-2176349-2
Unit Weight: 42,655 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

SMD Resistor Solutions

TE Connectivity's (TE) SMD Resistor Solutions allow designers to create smaller, lighter, faster, and more robust devices with expanded capabilities. SMD Resistors are surface-mount resistors that are low profile and make more efficient use of board space than through-hole resistors. TE SMD resistors offer up to three times the power of previous-generation resistors with a similar increase in power-to-size ratio. The wide variety of SMD resistor products includes thick-film SMD resistors that are well-suited for applications that involve higher power and thin-film SMD resistors that are well-suited for applications that require precision and stability.

CRGCQ AEC-Q200 Thick Film Chip Resistors

TE Connectivity's (TE) Holsworthy CRGCQ SMD AEC-Q200 Compliant Thick Film Chip Resistors are small and lightweight resistors in seven different packages (0402, 0603, 0805, 1206, 1210, 2010, 2512). TE's CRGCQ Chip Resistors feature 0.0625W to 1W power rating at 70°C and 1A or 2A jumper-rated current. The series offers a 50V to 200V maximum working voltage and operates over a -55°C to +155°C temperature range. CRGCQ is suitable for wave and reflow soldering techniques.