CRGCQ1210F15R

TE Connectivity / Holsworthy
279-CRGCQ1210F15R
CRGCQ1210F15R

Mfr.:

Description:
Thick Film Resistors - SMD CRGCQ 1210 15R 1% SMD Resistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16.031

Stock:
16.031 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,215 € 0,22 €
0,076 € 0,76 €
0,066 € 6,60 €
0,056 € 14,00 €
0,05 € 25,00 €
0,046 € 46,00 €
Full Reel (Order in multiples of 5000)
0,037 € 185,00 €
0,034 € 340,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
CRGCQ
15 Ohms
500 mW (1/2 W)
1 %
200 PPM / C
- 55 C
+ 125 C
200 V
1210
3225
3.1 mm (0.122 in)
2.6 mm (0.102 in)
0.55 mm (0.022 in)
Automotive Grade
Brand: TE Connectivity / Holsworthy
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Part # Aliases: 2176345-3
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMD Resistor Solutions

TE Connectivity's (TE) SMD Resistor Solutions allow designers to create smaller, lighter, faster, and more robust devices with expanded capabilities. SMD Resistors are surface-mount resistors that are low profile and make more efficient use of board space than through-hole resistors. TE SMD resistors offer up to three times the power of previous-generation resistors with a similar increase in power-to-size ratio. The wide variety of SMD resistor products includes thick-film SMD resistors that are well-suited for applications that involve higher power and thin-film SMD resistors that are well-suited for applications that require precision and stability.

CRGCQ AEC-Q200 Thick Film Chip Resistors

TE Connectivity's (TE) Holsworthy CRGCQ SMD AEC-Q200 Compliant Thick Film Chip Resistors are small and lightweight resistors in seven different packages (0402, 0603, 0805, 1206, 1210, 2010, 2512). TE's CRGCQ Chip Resistors feature 0.0625W to 1W power rating at 70°C and 1A or 2A jumper-rated current. The series offers a 50V to 200V maximum working voltage and operates over a -55°C to +155°C temperature range. CRGCQ is suitable for wave and reflow soldering techniques.