CFR50J1K5

TE Connectivity / Holsworthy
279-CFR50J1K5
CFR50J1K5

Mfr.:

Description:
Carbon Film Resistors - Through Hole 1.5KOhm 1/2W 1200PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15.011

Stock:
15.011 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,095 € 0,10 €
0,058 € 0,58 €
0,043 € 1,08 €
0,039 € 3,90 €
0,033 € 8,25 €
0,028 € 14,00 €
0,021 € 21,00 €
Full Ammo Pack (Order in multiples of 3000)
0,019 € 57,00 €
0,017 € 102,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Carbon Film Resistors - Through Hole
RoHS:  
CFR
Standard
Axial
1.5 kOhms
500 mW (1/2 W)
5 %
- 450 PPM / C, 0 PPM / C
- 55 C
+ 155 C
3 mm
9 mm
Ammo Pack
Brand: TE Connectivity / Holsworthy
Lead Diameter: 0.54 mm
Mounting Style: PCB Mount
Product Type: Carbon Film Resistors
Factory Pack Quantity: 3000
Subcategory: Resistors
Technology: Carbon Film
Part # Aliases: 4-1623932-2
Unit Weight: 352 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533100000
CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533100065
JPHTS:
853310000
KRHTS:
8533100000
MXHTS:
8533100301
BRHTS:
85331000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.