CFR50J150K

TE Connectivity / Holsworthy
279-CFR50J150K
CFR50J150K

Mfr.:

Description:
Carbon Film Resistors - Through Hole 150KOhm 1/2W 1200PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 58

Stock:
58 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,138 € 0,14 €
0,112 € 1,12 €
0,082 € 2,05 €
0,044 € 4,40 €
0,039 € 9,75 €
0,033 € 16,50 €
0,032 € 32,00 €
Full Ammo Pack (Order in multiples of 3000)
0,028 € 84,00 €
0,02 € 120,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Carbon Film Resistors - Through Hole
RoHS:  
CFR
Standard
Axial
150 kOhms
500 mW (1/2 W)
5 %
- 700 PPM / C, 0 PPM / C
- 55 C
+ 155 C
3 mm
9 mm
Ammo Pack
Brand: TE Connectivity / Holsworthy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Lead Diameter: 0.54 mm
Mounting Style: PCB Mount
Product Type: Carbon Film Resistors
Factory Pack Quantity: 3000
Subcategory: Resistors
Technology: Carbon Film
Part # Aliases: 2-1623932-3
Unit Weight: 352 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533100000
CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533100065
JPHTS:
853310000
KRHTS:
8533100000
MXHTS:
8533100301
BRHTS:
85331000
ECCN:
EAR99