CFR25J2K4

TE Connectivity / Holsworthy
279-CFR25J2K4
CFR25J2K4

Mfr.:

Description:
Carbon Film Resistors - Through Hole CFR25 5% 2K4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,103 € 0,10 €
0,079 € 0,79 €
0,058 € 1,45 €
0,031 € 3,10 €
0,028 € 7,00 €
0,022 € 11,00 €
0,019 € 19,00 €
Full Ammo Pack (Order in multiples of 4000)
0,015 € 60,00 €
0,013 € 104,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Carbon Film Resistors - Through Hole
Standard
Axial
2.4 kOhms
330 mW (1/3 W)
5 %
- 450 PPM / C
- 55 C
+ 155 C
250 V
2.5 mm
6.8 mm
Ammo Pack
Brand: TE Connectivity / Holsworthy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Mounting Style: PCB Mount
Product Type: Carbon Film Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Technology: Carbon Film
Part # Aliases: 6-1623930-7
Unit Weight: 241 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533100000
CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533100065
JPHTS:
853310000
KRHTS:
8533100000
MXHTS:
8533100301
BRHTS:
85331000
ECCN:
EAR99