CFR200J22K

TE Connectivity / Holsworthy
279-CFR200J22K
CFR200J22K

Mfr.:

Description:
Carbon Film Resistors - Through Hole 22KOhm 2W 500PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.369

Stock:
10.369 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,275 € 0,28 €
0,177 € 1,77 €
0,132 € 3,30 €
0,115 € 11,50 €
0,096 € 24,00 €
0,083 € 41,50 €
Full Ammo Pack (Order in multiples of 1000)
0,066 € 66,00 €
0,065 € 325,00 €
0,06 € 600,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Carbon Film Resistors - Through Hole
RoHS:  
CFR
Standard
Axial
22 kOhms
2 W
5 %
- 100 PPM / C, - 500 PPM / C
- 55 C
+ 155 C
5.5 mm
16 mm
Ammo Pack
Brand: TE Connectivity / Holsworthy
Mounting Style: PCB Mount
Product Type: Carbon Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Carbon Film
Part # Aliases: 2-1623929-2
Unit Weight: 1,042 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533100000
CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533100065
JPHTS:
853310000
KRHTS:
8533100000
MXHTS:
85332101
BRHTS:
85331000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.