CFR16J2M2

TE Connectivity / Holsworthy
279-CFR16J2M2
CFR16J2M2

Mfr.:

Description:
Carbon Film Resistors - Through Hole CFR16 5% 2M2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.331

Stock:
1.331 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,206 € 0,21 €
0,091 € 0,91 €
0,066 € 1,65 €
0,037 € 3,70 €
0,028 € 7,00 €
0,023 € 11,50 €
0,021 € 21,00 €
Full Ammo Pack (Order in multiples of 5000)
0,013 € 65,00 €
0,012 € 120,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Carbon Film Resistors - Through Hole
RoHS:  
CFR
Standard
Axial
4 mOhms
250 mW (1/4 W)
5 %
- 1500 PPM / C
- 55 C
+ 155 C
200 V
1.85 mm
3.5 mm
Ammo Pack
Brand: TE Connectivity / Holsworthy
Lead Diameter: 0.45 mm
Mounting Style: PCB Mount
Product Type: Carbon Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Carbon Film
Part # Aliases: 6-1623927-6
Unit Weight: 155 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533100000
CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533100065
JPHTS:
853310000
KRHTS:
8533100000
MXHTS:
8533100301
BRHTS:
85331000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.