CFR16J180R

TE Connectivity / Holsworthy
279-CFR16J180R
CFR16J180R

Mfr.:

Description:
Carbon Film Resistors - Through Hole 180Ohm 1/4W 1200PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.842

Stock:
14.842 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,039 € 0,39 €
0,028 € 0,70 €
0,025 € 2,50 €
0,022 € 5,50 €
0,019 € 9,50 €
0,017 € 17,00 €
Full Ammo Pack (Order in multiples of 5000)
0,013 € 65,00 €
0,011 € 110,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Carbon Film Resistors - Through Hole
RoHS:  
CFR
Standard
Axial
180 Ohms
250 mW (1/4 W)
5 %
- 1200 PPM / C, 0 PPM / C
- 55 C
+ 155 C
1.85 mm
3.5 mm
Ammo Pack
Brand: TE Connectivity / Holsworthy
Mounting Style: PCB Mount
Product Type: Carbon Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Carbon Film
Part # Aliases: 1-1623927-9
Unit Weight: 123,422 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533100000
CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533100065
JPHTS:
853310000
KRHTS:
8533100000
MXHTS:
8533100301
BRHTS:
85331000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.