CFR100J56K

TE Connectivity / Holsworthy
279-CFR100J56K
CFR100J56K

Mfr.:

Description:
Carbon Film Resistors - Through Hole CFR100 5% 56K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.738

Stock:
9.738 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,318 € 0,32 €
0,261 € 2,61 €
0,191 € 4,78 €
0,116 € 11,60 €
0,072 € 36,00 €
Full Ammo Pack (Order in multiples of 1000)
0,058 € 58,00 €
0,052 € 260,00 €
0,04 € 400,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Carbon Film Resistors - Through Hole
CFR
Standard
Axial
56 kOhms
1 W
5 %
700 PPM / C
- 55 C
+ 155 C
1 kV
5 mm
12 mm
Ammo Pack
Brand: TE Connectivity / Holsworthy
Mounting Style: PCB Mount
Product Type: Carbon Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Carbon Film
Part # Aliases: 4-1623925-5
Unit Weight: 775 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533100000
CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533100065
JPHTS:
853310000
KRHTS:
8533100000
MXHTS:
8533100301
BRHTS:
85331000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.