CFR100J22R

TE Connectivity / Holsworthy
279-CFR100J22R
CFR100J22R

Mfr.:

Description:
Carbon Film Resistors - Through Hole 22Ohm 1W 500PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 85

Stock:
85
Can Dispatch Immediately
On Order:
10.000
Expected 7/20/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,189 € 0,19 €
0,12 € 1,20 €
0,089 € 2,23 €
0,079 € 7,90 €
0,068 € 17,00 €
0,061 € 30,50 €
Full Ammo Pack (Order in multiples of 1000)
0,05 € 50,00 €
0,045 € 225,00 €
0,04 € 400,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Carbon Film Resistors - Through Hole
RoHS:  
CFR
Standard
Axial
22 Ohms
1 W
5 %
- 100 PPM / C, - 500 PPM / C
- 55 C
+ 155 C
5 mm
12 mm
Ammo Pack
Brand: TE Connectivity / Holsworthy
Mounting Style: PCB Mount
Product Type: Carbon Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Carbon Film
Part # Aliases: 2-1623925-4
Unit Weight: 775 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533100000
CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533100065
JPHTS:
853310000
KRHTS:
8533100000
MXHTS:
8533100301
BRHTS:
85331000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.