CFR100J100K

TE Connectivity / Holsworthy
279-CFR100J100K
CFR100J100K

Mfr.:

Description:
Carbon Film Resistors - Through Hole CFR100 5% 100K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.111

Stock:
6.111 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,181 € 0,18 €
0,112 € 1,12 €
0,083 € 2,08 €
0,074 € 7,40 €
0,064 € 16,00 €
0,057 € 28,50 €
Full Ammo Pack (Order in multiples of 1000)
0,044 € 44,00 €
0,04 € 200,00 €
0,038 € 380,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Carbon Film Resistors - Through Hole
RoHS:  
CFR
Standard
Axial
100 kOhms
1 W
5 %
- 100 PPM / C, - 500 PPM / C
- 55 C
+ 155 C
500 V
5 mm
12 mm
Ammo Pack
Brand: TE Connectivity / Holsworthy
Lead Diameter: 0.7 mm
Mounting Style: PCB Mount
Product Type: Carbon Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Carbon Film
Part # Aliases: 1623925-1
Unit Weight: 775 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533100000
CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533100065
JPHTS:
853310000
KRHTS:
8533100000
MXHTS:
8533100301
BRHTS:
85331000
ECCN:
EAR99

FEATURED PRODUCTS
TE CONNECTIVITY