CCR247RKB

TE Connectivity / Holsworthy
279-CCR247RKB
CCR247RKB

Mfr.:

Description:
Ceramic Composition Resistors CCR2 47R 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.321

Stock:
1.321 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,41 € 3,41 €
2,30 € 23,00 €
1,81 € 45,25 €
1,64 € 164,00 €
1,47 € 367,50 €
1,36 € 680,00 €
1,26 € 3.150,00 €
1,12 € 5.600,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Ceramic Composition Resistors
CCR
Brand: TE Connectivity / Holsworthy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: PCB Mount
Product Type: Ceramic Composition Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Ceramic Comp
Part # Aliases: 1-1623720-0
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85366990
ECCN:
EAR99