C146R8JL

TE Connectivity / Holsworthy
279-C146R8JL
C146R8JL

Mfr.:

Description:
Wirewound Resistors - Through Hole C14 6R8 5% (LOOSE)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 220

Stock:
220 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 220 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,58 € 4,58 €
2,72 € 27,20 €
2,47 € 123,50 €
2,05 € 205,00 €
1,98 € 396,00 €
1,87 € 935,00 €
1,75 € 1.750,00 €
1,60 € 8.000,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wirewound Resistors - Through Hole
RoHS:  
6.8 Ohms
14 W
650 V
5 %
Axial
200 PPM / C
53.3 mm
8.5 mm
- 55 C
+ 350 C
C14
Bulk
Brand: TE Connectivity / Holsworthy
Features: Coated Resistors, Vitreous Enamel Coated
Lead Diameter: 0.8 mm
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Vitreous Enamel
Product Type: Wirewound Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Wirewound
Type: Fixed Resistor
Part # Aliases: 4-1623774-0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.