C1447RJL

TE Connectivity / Holsworthy
279-C1447RJL
C1447RJL

Mfr.:

Description:
Wirewound Resistors - Through Hole C14 47R 5% (LOOSE)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 307

Stock:
307
Can Dispatch Immediately
On Order:
400
Expected 8/18/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,30 € 4,30 €
2,54 € 25,40 €
2,30 € 115,00 €
2,05 € 205,00 €
1,81 € 362,00 €
1,74 € 870,00 €
1,63 € 1.630,00 €
1,42 € 7.100,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wirewound Resistors - Through Hole
RoHS:  
47 Ohms
14 W
650 V
5 %
Axial
90 PPM / C
53.3 mm
8.5 mm
- 55 C
+ 350 C
C14
Bulk
Brand: TE Connectivity / Holsworthy
Country of Assembly: IN
Country of Diffusion: Not Available
Country of Origin: IN
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Wirewound
Part # Aliases: 1623774-8
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99