C10330RJL

TE Connectivity / Holsworthy
279-C10330RJL
C10330RJL

Mfr.:

Description:
Wirewound Resistors - Through Hole C10 330R 5% (LOOSE)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 592

Stock:
592 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,96 € 3,96 €
2,34 € 23,40 €
2,17 € 217,00 €
1,74 € 348,00 €
1,72 € 860,00 €
1,50 € 1.500,00 €
1,35 € 6.750,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wirewound Resistors - Through Hole
RoHS:  
330 Ohms
10 W
500 V
5 %
Axial
200 PPM / C
38.1 mm
8.5 mm
- 55 C
+ 350 C
C10
Bulk
Brand: TE Connectivity / Holsworthy
Features: Coated Resistors, Vitreous Enamel Coated
Lead Diameter: 0.8 mm
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Vitreous Enamel
Product Type: Wirewound Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Wirewound
Type: Fixed Resistor
Part # Aliases: 2-1623773-0
Unit Weight: 19 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.