C1022KJL

TE Connectivity / Holsworthy
279-C1022KJL
C1022KJL

Mfr.:

Description:
Wirewound Resistors - Through Hole C10 22K 5% (LOOSE)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 122

Stock:
122
Can Dispatch Immediately
On Order:
1.200
Expected 9/8/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,15 € 4,15 €
2,57 € 25,70 €
2,32 € 116,00 €
1,96 € 196,00 €
1,60 € 320,00 €
1,51 € 755,00 €
1,41 € 1.410,00 €
1,27 € 6.350,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wirewound Resistors - Through Hole
RoHS:  
22 kOhms
10 W
500 V
5 %
Axial
200 PPM / C
38.1 mm
8.5 mm
- 55 C
+ 350 C
C10
Bulk
Brand: TE Connectivity / Holsworthy
Features: Coated Resistors, Vitreous Enamel Coated
Lead Diameter: 0.8 mm
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Vitreous Enamel
Product Type: Wirewound Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Wirewound
Type: Fixed Resistor
Part # Aliases: 1-1623773-6
Unit Weight: 19 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.