C101R0JL

TE Connectivity / Holsworthy
279-C101R0JL
C101R0JL

Mfr.:

Description:
Wirewound Resistors - Through Hole C10 1R0 5% (LOOSE)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
347
Expected 7/21/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,96 € 3,96 €
2,33 € 23,30 €
2,12 € 106,00 €
1,75 € 175,00 €
1,63 € 326,00 €
1,59 € 795,00 €
1,49 € 1.490,00 €
1,29 € 6.450,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wirewound Resistors - Through Hole
RoHS:  
1 Ohms
10 W
500 V
5 %
Axial
90 PPM / C
38.1 mm
8.5 mm
- 55 C
+ 350 C
C10
Bulk
Brand: TE Connectivity / Holsworthy
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Wirewound
Part # Aliases: 1-1623773-3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.