BDS2A2502K2K

TE Connectivity / Holsworthy
279-BDS2A2502K2K
BDS2A2502K2K

Mfr.:

Description:
Planar Resistors - Chassis Mount BDS 2 A 250 2K2 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 48   Multiples: 12
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
123,29 € 5.917,92 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Planar Resistors - Chassis Mount
RoHS:  
BDS
Bulk
Brand: TE Connectivity / Holsworthy
Mounting Style: Chassis Mount
Product Type: Planar Resistors
Factory Pack Quantity: 12
Subcategory: Resistors
Part # Aliases: 4-1614770-7
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533290000
CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
8533290003
KRHTS:
8533299000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.