8-1879667-1

TE Connectivity / Holsworthy
571-8-1879667-1
8-1879667-1

Mfr.:

Description:
Metal Film Resistors - Through Hole H4 68R1 0.1% 25PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,72 € 2,72 €
1,63 € 16,30 €
1,14 € 28,50 €
1,09 € 109,00 €
0,886 € 221,50 €
0,808 € 404,00 €
0,787 € 787,00 €
0,77 € 3.850,00 €
0,759 € 7.590,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Metal Film Resistors - Through Hole
RoHS:  
68.1 Ohms
500 mW (1/2 W)
0.1 %
25 PPM / C
- 55 C
+ 155 C
350 V
3.7 mm
10 mm
Axial
Brand: TE Connectivity / Holsworthy
Lead Diameter: 0.6 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 250
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
USHTS:
8533210090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.