7-1625876-2

TE Connectivity / Holsworthy
571-7-1625876-2
7-1625876-2

Mfr.:

Description:
Carbon Composition Resistors CBT 1/2 5% 820R

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.698

Stock:
2.698 Can Dispatch Immediately
Quantities greater than 2698 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,791 € 0,79 €
0,48 € 4,80 €
0,39 € 9,75 €
0,28 € 28,00 €
0,243 € 60,75 €
0,221 € 110,50 €
0,202 € 202,00 €
0,186 € 744,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Carbon Composition Resistors
RoHS:  
Axial
820 Ohms
500 mW (1/2 W)
5 %
- 55 C
+ 125 C
3.6 mm
9.5 mm
Brand: TE Connectivity / Holsworthy
Features: Pulse Withstanding
Mounting Style: PCB Mount
Product: Resistors Carbon Composition
Product Type: Carbon Composition Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Technology: Carbon Comp
Temperature Coefficient: 200 PPM / C
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533100000
CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533100042
JPHTS:
853310000
KRHTS:
8533100000
BRHTS:
85331000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TE CONNECTIVITY