409VA204M

TE Connectivity / Holsworthy
279-409VA204M
409VA204M

Mfr.:

Description:
Trimmer Resistors - Through Hole 409V 200K

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 857

Stock:
857 Can Dispatch Immediately
Quantities greater than 857 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,63 € 1,63 €
0,824 € 824,00 €
0,721 € 1.802,50 €
0,703 € 3.515,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Trimmer Resistors - Through Hole
RoHS:  
409V
Through Hole
Single Turn
1 Turn
200 kOhms
Side Cross
500 mW (1/2 W)
200 VDC
20 %
250 PPM / C
Horizontal Adjustment
- 25 C
+ 100 C
Bulk
Brand: TE Connectivity / Holsworthy
Element Type: Cermet
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 500
Subcategory: Potentiometers, Trimmers & Rheostats
Type: Trimmers
Part # Aliases: 1-1623858-3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.