4-1879641-0

TE Connectivity / Holsworthy
571-4-1879641-0
4-1879641-0

Mfr.:

Description:
Metal Film Resistors - Through Hole H4P 866K 0.5% 50PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,12 € 2,12 €
1,29 € 12,90 €
1,19 € 29,75 €
0,937 € 93,70 €
0,707 € 176,75 €
0,685 € 342,50 €
0,66 € 3.300,00 €
0,58 € 5.800,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Metal Film Resistors - Through Hole
RoHS:  
866 kOhms
1 W
0.5 %
50 PPM / C
- 55 C
+ 155 C
500 V
3.7 mm
10 mm
Axial
Brand: TE Connectivity / Holsworthy
Lead Diameter: 0.6 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 250
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
USHTS:
8533210090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.