355015RFT

TE Connectivity / Holsworthy
279-355015RFT
355015RFT

Mfr.:

Description:
Thick Film Resistors - SMD 3550 15R 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.208

Stock:
1.208 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,55 € 1,55 €
1,05 € 10,50 €
0,869 € 21,73 €
0,813 € 81,30 €
0,745 € 186,25 €
0,728 € 364,00 €
Full Reel (Order in multiples of 1000)
0,703 € 703,00 €
0,673 € 1.346,00 €
0,663 € 3.315,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
3550
15 Ohms
5 W
1 %
100 PPM / C
- 55 C
+ 155 C
300 V
4122
11050
11 mm (0.433 in)
5 mm (0.197 in)
1.1 mm (0.043 in)
Brand: TE Connectivity / Holsworthy
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Part # Aliases: 2-2176403-9
Unit Weight: 227 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

3550 Thick Film SMD High Power Resistors

TE Connectivity's (TE) Holsworthy 3550 Thick Film SMD High Power Resistors provide a power rating of 5W at +70°C in a 4320 size package with a maximum working voltage of 300V. The 3550 components are offered in a 1Ω to 10MΩ resistance range with a tolerance of ±1% or ±5%, which operate in a -55°C to +155°C temperature range. TE Holsworthy 3550 Thick Film SMD High Power Resistors feature a terminal finish of matte tin over a nickel barrier and are suitable for auto-placement in volume.

SMD Resistor Solutions

TE Connectivity's (TE) SMD Resistor Solutions allow designers to create smaller, lighter, faster, and more robust devices with expanded capabilities. SMD Resistors are surface-mount resistors that are low profile and make more efficient use of board space than through-hole resistors. TE SMD resistors offer up to three times the power of previous-generation resistors with a similar increase in power-to-size ratio. The wide variety of SMD resistor products includes thick-film SMD resistors that are well-suited for applications that involve higher power and thin-film SMD resistors that are well-suited for applications that require precision and stability.