3430H2F13RTDF

TE Connectivity / Holsworthy
279-3430H2F13RTDF
3430H2F13RTDF

Mfr.:

Description:
Thick Film Resistors - SMD 3430 H2 1% 13R 100ppm 1k RL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.895

Stock:
1.895 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,439 € 0,44 €
0,188 € 1,88 €
0,169 € 16,90 €
0,151 € 37,75 €
0,139 € 69,50 €
Full Reel (Order in multiples of 1000)
0,126 € 126,00 €
0,124 € 1.240,00 €
0,116 € 2.900,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
3430
13 Ohms
2 W
1 %
100 PPM / C
- 55 C
+ 155 C
200 V
1020 (Reversed)
2550 (Reversed)
2.5 mm (0.098 in)
5 mm (0.197 in)
Automotive Grade
Wide-Side Termination
AEC-Q200
Brand: TE Connectivity / Holsworthy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Part # Aliases: 2-2176562-9
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99