3203X50K

TE Connectivity / Holsworthy
279-3203X50K
3203X50K

Mfr.:

Description:
Trimmer Resistors - SMD 50 KOhms 0.05W Cermet

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Trimmer Resistors - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3203
SMD/SMT
Single Turn
Cermet
Top Crossed
50 kOhms
50 mW (1/20 W)
15 V
20 %
100 PPM / C
Vertical Adjustment
- 55 C
+ 150 C
Reel
Cut Tape
Brand: TE Connectivity / Holsworthy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 2 mm
Length: 3.4 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 500
Subcategory: Potentiometers, Trimmers & Rheostats
Type: Trimmer Resistors
Width: 3.4 mm
Part # Aliases: 1-1623916-1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
ECCN:
EAR99