27ESB104MMF50N

TE Connectivity / Holsworthy
279-27ESB104MMF50N
27ESB104MMF50N

Mfr.:

Description:
Potentiometers 100 KOhm 0.4W Carbon

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 500   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,22 € 2.110,00 €
4,05 € 4.050,00 €
4,02 € 10.050,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Potentiometers
RoHS:  
Panel Mount
Solder Lug
Potentiometers
2 Gang
100 kOhms
Audio
Horizontal
200 mW (1/5 W)
500 V
20 %
Carbon
1 Turn
Flatted / D
6.35 mm
50 mm
9.5 mm (3/8 in)
No Switch
Rotary
15000 Cycle
- 25 C
+ 70 C
27E
Bulk
Brand: TE Connectivity / Holsworthy
Diameter: 19 mm
Product Type: Potentiometers
Factory Pack Quantity: 100
Subcategory: Potentiometers, Trimmers & Rheostats
Part # Aliases: 1624183-1
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.