27ESA103MMF50N

TE Connectivity / Holsworthy
279-27ESA103MMF50N
27ESA103MMF50N

Mfr.:

Description:
Potentiometers 10 KOhm 0.4W Carbon

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 182

Stock:
182 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,43 € 6,43 €
5,42 € 54,20 €
4,46 € 111,50 €
4,17 € 417,00 €
4,00 € 2.000,00 €
3,78 € 3.780,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Potentiometers
RoHS:  
Panel Mount
Solder Lug
Potentiometers
2 Gang
10 kOhms
Linear
400 mW
500 VAC/DC
20 %
Carbon
1 Turn
Flatted / D
6.35 mm
50 mm
9.5 mm (3/8 in)
No Switch
Without Detent
Rotary
15000 Cycle
- 25 C
+ 70 C
27E
Bulk
Brand: TE Connectivity / Holsworthy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Diameter: 19 mm
Product Type: Potentiometers
Factory Pack Quantity: 100
Subcategory: Potentiometers, Trimmers & Rheostats
Part # Aliases: 1624176-1
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334092
ECCN:
EAR99