23ESA222MLA50N

TE Connectivity / Holsworthy
279-23ESA222MLA50N
23ESA222MLA50N

Mfr.:

Description:
Potentiometers 23E 2K2A 6X50PL B9 M10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 478

Stock:
478 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,84 € 5,84 €
4,70 € 47,00 €
4,25 € 106,25 €
3,77 € 377,00 €
2,80 € 560,00 €
2,72 € 2.720,00 €
2,69 € 6.994,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Potentiometers
RoHS:  
Panel Mount
Solder Lug
Potentiometers
1 Gang
2.2 kOhms
Linear
400 mW
500 VAC/DC
20 %
Carbon
1 Turn
Smooth
6 mm
50 mm
10 mm
No Switch
Without Detent
Rotary
15000 Cycle
- 25 C
+ 70 C
23
Bulk
Brand: TE Connectivity / Holsworthy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Diameter: 19 mm
Height: 10.7 mm
Length: 25.2 mm
Product Type: Potentiometers
Factory Pack Quantity: 200
Subcategory: Potentiometers, Trimmers & Rheostats
Width: 20.4 mm
Part # Aliases: 1623769-1
Unit Weight: 15,583 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334092
ECCN:
EAR99