23ESA104MPE22N

TE Connectivity / Holsworthy
279-23ESA104MPE22N
23ESA104MPE22N

Mfr.:

Description:
Potentiometers 23E 100KA 4x22PL M7

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 400   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,35 € 2.140,00 €
5,20 € 3.120,00 €
5,10 € 5.100,00 €
2.600 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Potentiometers
Panel Mount
Solder Lug
Potentiometers
1 Gang
100 kOhms
Linear
Horizontal
400 mW
500 V
20 %
Carbon
1 Turn
Smooth
4 mm
22 mm
7 mm
No Switch
Rotary
15000 Cycle
- 25 C
+ 70 C
23
Bulk
Brand: TE Connectivity / Holsworthy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Diameter: 19 mm
Product Type: Potentiometers
Factory Pack Quantity: 200
Subcategory: Potentiometers, Trimmers & Rheostats
Part # Aliases: 1623763-3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99