23ESA103MMF20C

TE Connectivity / Holsworthy
279-23ESA103MMF20C
23ESA103MMF20C

Mfr.:

Description:
Potentiometers 10 Ohms 20% .40 Watt In Line

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 500   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,69 € 3.845,00 €
7,59 € 7.590,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Potentiometers
RoHS:  
Panel Mount
Solder Lug
Potentiometers
1 Gang
10 kOhms
Linear
Horizontal
400 mW
500 V
20 %
Carbon
1 Turn
Flatted / D
6.35 mm
20 mm
9.5 mm (3/8 in)
Changeover Switch
Rotary
15000 Cycle
- 25 C
+ 70 C
23
Bulk
Brand: TE Connectivity / Holsworthy
Diameter: 19 mm
Product Type: Potentiometers
Factory Pack Quantity: 100
Subcategory: Potentiometers, Trimmers & Rheostats
Part # Aliases: 1879802-2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.