2-2176490-1

TE Connectivity / Holsworthy
279-2-2176490-1
2-2176490-1

Mfr.:

Description:
Wirewound Resistors - Chassis Mount HCL165 100W 220R 5% Cable 150mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,95 € 1.847,50 €
35,34 € 3.534,00 €
35,20 € 8.800,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
220 Ohms
100 W
848 V
5 %
Wire Lead
150 mm
41.3 mm
7.25 mm
HCL
Bulk
Brand: TE Connectivity / Holsworthy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533290000
USHTS:
8533290000
ECCN:
EAR99

HCL Aluminium-Housed Resistors

TE Connectivity's (TE) HCL Aluminium-Housed Resistors are designed in an ultra-slim package capable of dissipating high power where space is at a premium and heat sinking is available. TE's HCL Aluminium-Housed Resistors are capable of absorbing high overloads in relation to the resistors' size. The series is ideal for servo drives, controllers, and frequency inverters. The resistors are used for motor braking, dummy loads, and conventional power resistor applications.