2-1879689-6

TE Connectivity / Holsworthy
571-2-1879689-6
2-1879689-6

Mfr.:

Description:
Metal Film Resistors - Through Hole H4 2K1 0.1% 100PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,19 € 2,19 €
1,29 € 12,90 €
1,12 € 28,00 €
0,92 € 92,00 €
0,727 € 181,75 €
0,718 € 359,00 €
0,692 € 3.460,00 €
0,604 € 6.040,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Metal Film Resistors - Through Hole
RoHS:  
2.1 kOhms
500 mW (1/2 W)
0.1 %
100 PPM / C
- 55 C
+ 155 C
350 V
3.7 mm
10 mm
Axial
Brand: TE Connectivity / Holsworthy
Lead Diameter: 0.6 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 250
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
USHTS:
8533210090
ECCN:
EAR99