1879678-8

TE Connectivity / Holsworthy
571-1879678-8
1879678-8

Mfr.:

Description:
Metal Film Resistors - Through Hole H4 127R 0.1% 50PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,58 € 2,58 €
1,52 € 15,20 €
1,32 € 33,00 €
1,08 € 108,00 €
0,848 € 212,00 €
0,846 € 423,00 €
0,816 € 4.080,00 €
0,711 € 7.110,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Metal Film Resistors - Through Hole
RoHS:  
127 Ohms
500 mW (1/2 W)
0.1 %
50 PPM / C
- 55 C
+ 155 C
350 V
3.7 mm
10 mm
Axial
Brand: TE Connectivity / Holsworthy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Lead Diameter: 0.6 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 250
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
USHTS:
8533210090
ECCN:
EAR99