1879647-8

TE Connectivity / Holsworthy
571-1879647-8
1879647-8

Mfr.:

Description:
Metal Film Resistors - Through Hole H8 187K 0.5% 50PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,42 € 1,42 €
0,832 € 8,32 €
0,746 € 18,65 €
0,589 € 58,90 €
0,456 € 114,00 €
0,432 € 216,00 €
0,416 € 2.080,00 €
0,393 € 3.930,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Metal Film Resistors - Through Hole
RoHS:  
187 kOhms
250 mW (1/4 W)
0.5 %
50 PPM / C
- 55 C
+ 155 C
350 V
2.5 mm
7.2 mm
Axial
Brand: TE Connectivity / Holsworthy
Lead Diameter: 0.6 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 250
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 230 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
USHTS:
8533210090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.