17PCSA104MC25P

TE Connectivity / Holsworthy
279-17PCSA104MC25P
17PCSA104MC25P

Mfr.:

Description:
Potentiometers 100 Ohms 20% .25Watt Vertical Mnt

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Potentiometers
RoHS:  
Vertical
Bulk
Brand: TE Connectivity / Holsworthy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Potentiometers
Factory Pack Quantity: 100
Subcategory: Potentiometers, Trimmers & Rheostats
Part # Aliases: 1624197-9
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
ECCN:
EAR99