164SL22

TE Connectivity / Holsworthy
506-164SL22
164SL22

Mfr.:

Description:
Pushbutton Switches SQ ILL 2 NO & NC MOM

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pushbutton Switches
RoHS:  
Command
Standard Switches
Illuminated
DPDT
PCB Mount
ON - (OFF)
Square
24 VDC
250 VAC
IP65
PC Pin
Gold
Brand: TE Connectivity / Holsworthy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
LED Size: T-1 3/4
Power Rating: 400 mVA
Product Type: Pushbutton Switches
Factory Pack Quantity: 10
Subcategory: Switches
Terminal Seal: Unsealed
Part # Aliases: 2-1437569-6
Unit Weight: 12,247 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Order button and lamp sold separately. Set includes: Plastic
diffuser button and clear plastic cover. Fits both oiltight and
non-oiltight models.


Part Numbers Affected:

Mouser PN Color
506-64S2 Red
506-64S3 Orange
506-64S4 Yellow
506-64S5 Green
506-64S6 Blue
506-64S-9 White/Clear


Please contact a Mouser Technical Sales Representative for
further assistance.


5-0612-11

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99