1623719-2

TE Connectivity / Holsworthy
571-1623719-2
1623719-2

Mfr.:

Description:
Ceramic Composition Resistors CCR1 22K 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
33 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,38 € 2.760,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Ceramic Composition Resistors
RoHS:  
Brand: TE Connectivity / Holsworthy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: PCB Mount
Product Type: Ceramic Composition Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Ceramic Comp
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99