1-2176483-8

TE Connectivity / Holsworthy
279-1-2176483-8
1-2176483-8

Mfr.:

Description:
Thin Film Resistors - SMD RA73F 2A 825R 0.1% 5K RL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,61 € 3.050,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Thin Film Resistors - SMD
RoHS:  
Reel
RA73
Brand: TE Connectivity / Holsworthy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product Type: Thin Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thin Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

SMD Resistor Solutions

TE Connectivity's (TE) SMD Resistor Solutions allow designers to create smaller, lighter, faster, and more robust devices with expanded capabilities. SMD Resistors are surface-mount resistors that are low profile and make more efficient use of board space than through-hole resistors. TE SMD resistors offer up to three times the power of previous-generation resistors with a similar increase in power-to-size ratio. The wide variety of SMD resistor products includes thick-film SMD resistors that are well-suited for applications that involve higher power and thin-film SMD resistors that are well-suited for applications that require precision and stability.

RA73 Al2N3 Thin Film Precision Resistors

TE Connectivity's / Holsworthy RA73 Aluminum-Nitride (Al2N3) Thin Film Precision Resistors are high stability chip resistors offering a very high power-to-size ratio (up to 1W in a 0805 size). The RA73 resistors offer a Temperature Coefficient of Resistance (TCR) as low as 25ppm/°C and resistance tolerances of 0.1%. Standard values are within the IEC 63 E96 and E24 value grids. The RA73 Aluminum-Nitride Thin Film Precision Resistors feature accurate and uniform physical dimensions that facilitate automatic placement methods.