1-2176478-2

TE Connectivity / Holsworthy
279-1-2176478-2
1-2176478-2

Mfr.:

Description:
Thin Film Resistors - SMD RA73F 2A 7K68 0.1% 1K RL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
1,04 € 1.040,00 €
0,963 € 4.815,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Thin Film Resistors - SMD
RoHS:  
Reel
RA73
Brand: TE Connectivity / Holsworthy
Mounting Style: PCB Mount
Product Type: Thin Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Thin Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMD Resistor Solutions

TE Connectivity's (TE) SMD Resistor Solutions allow designers to create smaller, lighter, faster, and more robust devices with expanded capabilities. SMD Resistors are surface-mount resistors that are low profile and make more efficient use of board space than through-hole resistors. TE SMD resistors offer up to three times the power of previous-generation resistors with a similar increase in power-to-size ratio. The wide variety of SMD resistor products includes thick-film SMD resistors that are well-suited for applications that involve higher power and thin-film SMD resistors that are well-suited for applications that require precision and stability.

RA73 Al2N3 Thin Film Precision Resistors

TE Connectivity's / Holsworthy RA73 Aluminum-Nitride (Al2N3) Thin Film Precision Resistors are high stability chip resistors offering a very high power-to-size ratio (up to 1W in a 0805 size). The RA73 resistors offer a Temperature Coefficient of Resistance (TCR) as low as 25ppm/°C and resistance tolerances of 0.1%. Standard values are within the IEC 63 E96 and E24 value grids. The RA73 Aluminum-Nitride Thin Film Precision Resistors feature accurate and uniform physical dimensions that facilitate automatic placement methods.