1-1625999-0

TE Connectivity / Holsworthy
279-HSC1001K0J
1-1625999-0

Mfr.:

Description:
Wirewound Resistors - Chassis Mount HSC100 1K0 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 131

Stock:
131 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,28 € 15,28 €
13,71 € 137,10 €
10,02 € 200,40 €
8,84 € 442,00 €
8,77 € 877,00 €
7,06 € 1.412,00 €
6,85 € 3.425,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
1 kOhms
100 W
1.9 kV
5 %
Solder Lug
30 PPM / C
65.5 mm
47.5 mm
26 mm
- 55 C
+ 200 C
HSC
Bulk
Brand: TE Connectivity / Holsworthy
Features: Aluminum Housed Resistors
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 10
Subcategory: Resistors
Technology: Wirewound
Part # Aliases: HSC1001K0J
Unit Weight: 103 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533290000
CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.