1-1625995-3

TE Connectivity / Holsworthy
279-1-1625995-3
1-1625995-3

Mfr.:

Description:
Wirewound Resistors - Chassis Mount HSC75 3K3 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,95 € 17,95 €
11,31 € 113,10 €
10,30 € 206,00 €
9,92 € 496,00 €
9,60 € 960,00 €
9,24 € 1.848,00 €
8,31 € 4.155,00 €
8,05 € 8.050,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wirewound Resistors - Chassis Mount
3.3 kOhms
75 W
1.4 kV
5 %
Solder Lug
30 PPM / C
49 mm
47.5 mm
26 mm
HS
Bulk
Brand: TE Connectivity / Holsworthy
Features: Aluminum Housed Resistors
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 10
Subcategory: Resistors
Technology: Wirewound
Part # Aliases: HSC753K3J
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533290000
CNHTS:
8533290000
CAHTS:
8533210000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Type HS Aluminium-Housed Power Resistors

TE Connectivity's CGS type HS aluminium-housed power resistors are extremely stable, high-quality wire wound resistors made from quality materials for optimum reliability and stability. These TE power resistors can dissipate high power in a limited space with a relatively low surface temperature. The aluminium housing in type HS resistors helps to rapidly dissipate power to a specified heat sink. Type HS offers a leading 5W to 500W range of power ratings and is ideal for a wide range of industries.