1-1625971-4

TE Connectivity / Holsworthy
279-1-1625971-4
1-1625971-4

Mfr.:

Description:
Wirewound Resistors - Chassis Mount HSA25 1K0 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 198

Stock:
198 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,79 € 5,79 €
3,62 € 36,20 €
3,38 € 169,00 €
2,86 € 286,00 €
2,37 € 474,00 €
2,13 € 1.065,00 €
2,00 € 5.000,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
1 kOhms
25 W
550 V
5 %
Solder Lug
30 PPM / C
29 mm
28 mm
15 mm
- 55 C
+ 200 C
HS
Bulk
Brand: TE Connectivity / Holsworthy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Features: Aluminum Housed Resistors
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Wirewound
Part # Aliases: HSA251K0J
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99